# of units | Price |
---|---|
750+ | $0.135 |
1500+ | $0.122 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Quick Connect |
Stud Size | 0.250" x 0.032" |
Wire Gauge (AWG) | N/A |
Gender | Male |
Insulation | Non-Insulated |
Color | Tin |
Width | 0.250 in. |
Length | 0.312 in. |
Plating | Tin |
Body Material | Brass |