300V 20/60MHz x1/x10 CAT I Oscilloscope Probe with Adapters

You may also like:
5187-C-36 5187-C-36
Pomona Electronics
5187-K-36 5187-K-36
Pomona Electronics
T5300 T5300
EZ Digital
80K-40 80K-40
Fluke
TL40 TL40
Fluke
TL910 TL910
Fluke

$59.75 ea

3 Weeks Lead Time


  • Jameco Part no.: 2116197
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6266
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $59.75
5+ $54.95

Request a Large Quantity Quote

300V 20/60MHz x1/x10 CAT I Oscilloscope Probe with Adapters

Features

  • Passive Oscilloscope probes feature a one piece (monolithic) design for robust probe life
  • Probe bandwidth ratings are specified as a system bandwidth. System bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially be considered transparent.
  • For ease of use, Readout Actuator for probe attenuation sensing and a Ground Reference switch are featured on some probe models
  • Full set of accessories are included with each probe
  • All probes meets IEC1010-2-031, 300V, CAT I

Probes Include:
  • Retractable Hook Tip
  • BNC Adapter
  • IC Adapter
  • Insulating Tip
  • Trimmer Tool
  • 6" Ground Lead with Alligator Clip


Report a problem
Suggest a product
Specification Value
Bandwidth60 MHz
Resistance1M Ohm, 10M Ohm
Capacitance65 pF(1X), 11 pF(10X)
Length46 in.
Voltage Rating300 V
Attenuation Ratio10:1, 1:1


Report a problem
Suggest a product