Connector BNC Receptacle 75 Ohm Straight Through Hole Gold

TE Connectivity Rohs logo
6274291-2
You may also like:
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity
414094-2 414094-2
TE Connectivity

$4.55 ea

99 ship on Aug. 17


  • Jameco Part no.: 1975580
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6274291-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.55
75+ $4.05
375+ $3.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector BNC Receptacle 0Hz to 4GHz 75 Ohm Solder Straight Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family6274291
GenderRCP
Body OrientationStraight
Impedance75 Ohm
Contact PlatingGold
Contact MaterialBeryllium Copper
Body PlatingNickel
Body MaterialZinc
Insulation MaterialPolytetrafluoroethylene
Terminates ToPCB
MountingThrough Hole
Depth11.43 mm
Height20.57 mm
Length11.43 mm


Report a problem
Suggest a product