Special Network Film Resistor for Pentium Processors 125mW 5 Resistor Array 14-SOIC

You may also like:
4308R-101-333LF 4308R-101-333LF
EXB-28V472JX EXB-28V472JX
EXB-28V330JX EXB-28V330JX
EXB-28V103JX EXB-28V103JX
EXB-28V100JX EXB-28V100JX
10BRN4.7K 10BRN4.7K
New Product

$0.99 ea

1,030 ship on Oct. 21


  • Jameco Part no.: 2296007
  • Manufacturer: BI Technologies
  • Manufacturer no.: 627V100
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Special Network Film Resistor for Pentium Processors 125mW 5 Resistor Array 14-SOIC

Designed for P54C, P54C-VR and P54C-VRE Pentium Processors when used in conjunction with Linear Technology Models LT 1266/1267 or LT 1584/1585 voltage regulator ICs.

Specifications

  • Series: 627
  • Circuit Type: Pentium® Resistor Network
  • Resistance (Ohms):
    • R1 = 1.15K
    • R2 = 1.35K
    • R3 = 800
    • R4 = 83
    • R5 = 142 (See datasheet)
  • Tolerance: ±2%
  • Number of Resistors: 5
  • Number of Pins: 14
  • Power Per Element: 125 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Surface Mount
  • Supplier Package: 14-SOIC (Gull wing)
  • Size: 0.395" L x 0.220" W (10.03 mm x 5.59 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product