Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Inch Round Cermet Potentiometer 20K Ohms 1/2 Watt 10% 1 Turn Thru Hole Top Adjust

You may also like:
62MR250K (3329P-1-254-VP) 62MR250K (3329P-1-254-VP)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.49 ea

1,511 ship on Mar. 30


  • Jameco Part no.: 254537
  • Manufacturer: BI Technologies
  • Manufacturer no.: 62MR20K (3329P-1-203-VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
250+ $0.79
500+ $0.75

Request a Large Quantity Quote

1/4 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 20K
  • Shape: Round
  • Size (inch):1/4
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyP
Resistance (Ohms)20000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Round
Number of Turns1
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Height (mm)5.82
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)6.35
Shaft Diameter (mm)3.56


Report a problem
Suggest a product