Connector Circular DIN Female 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port

Switchcraft Rohs logo
62PC7F
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
206070-8 206070-8
TE Connectivity
206429-1 206429-1
TE Connectivity
206966-1 206966-1
TE Connectivity
206708-1 206708-1
TE Connectivity

$4.85 ea

Call 1-800-831-4242


  • Jameco Part no.: 1768054
  • Manufacturer: Switchcraft
  • Manufacturer no.: 62PC7F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
15+ $4.85
75+ $4.19
375+ $3.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector Circular DIN Female 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port



Specifications

  • Female
  • Number of Positions: 7
  • Termination Style: Through Hole
  • Voltage Rating: 34V
  • Current Rating: 3A
  • Deg

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts7
    Mounting TypeThrough Hole, Right Angle
    ShieldingUnshielded
    Contact GenderFemale


    Report a problem
    Suggest a product