1/2 Watt Round Cermet Potentiometer 1/4 Inch 50 Ohm 10% Single Turn

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
75H100K (3329H-1-104) 75H100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
Price Reduced

$1.25 ea

92 ship on Nov. 24


  • Jameco Part no.: 1947626
  • Manufacturer: BI Technologies
  • Manufacturer no.: 62PR50 (3329H-1-500)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

50 Ohms 500mW 1/4" Round Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 50 Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Round - 0.250" Dia x 0.18" H (6.35mm x 4.57mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyH
Resistance (Ohms)50
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)3.56
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Height (mm)4.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Diameter (mm)6.35


Report a problem
Suggest a product