Rotary Encoder Optical 20ppr Quadrature (Incremental) Vertical with 2" Cable Connector

You may also like:
62S18-H9-050C 62S18-H9-050C
PEC11-4020K-S0012 PEC11-4020K-S0012
EC11J0924410 EC11J0924410
ESD0D-S00-GC0006L ESD0D-S00-GC0006L

$39.95 ea

10% discount applied in cart

146 ship on May. 10


  • Jameco Part no.: 2320415
  • Manufacturer: Grayhill
  • Manufacturer no.: 62S18-H9-020CH
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $39.95
10+ $35.95
25+ $31.95
100+ $29.95

Request a Large Quantity Quote

Rotary Encoder Optical 20ppr Quadrature (Incremental) Vertical with 2" Cable Connector

Specifications

  • Encoder Type: Optical
  • Output Type: Quadrature (Incremental)
  • Pulses per Revolution: 20
  • Voltage - Supply: 5V
  • Actuator Type: 1/4" Dia. Flatted End (D-shaft)
  • Detent: Yes
  • Built in Switch: Yes
  • Mounting Type: Panel Mount
  • Orientation: Vertical
  • Termination Style: Cable (2") with Connector
  • Cable: 0.100" pitch ribbon
  • Rotational Life (Cycles Min): 1M


Report a problem
Suggest a product
Specification Value
Pulses per Revolution20
Body OrientationVertical
Built In SwitchYes
DetentsYes
Output TypeQuadrature (Incremental)
MountingPanel Mount
Product TypeRotary Optical Encoder
Shaft Diameter6.35 mm
Shaft StyleD-Shaft
Termination Style2" Cable (0.1" pitch) w/ Connector
Input Voltage5 VDC


Report a problem
Suggest a product