Plastic Enclosure with Recessed Surface for Label 6.25"L x 3.75"W x 0.9"T

You may also like:
GPB841A-R GPB841A-R
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$2.95 ea

514 ship on Jan. 19


  • Jameco Part no.: 2298135
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 631-GRY
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Plastic Enclosure with Recessed Surface for Label 6.25"L x 3.75"W x 0.9"T

Specifications

  • 2-piece construction sealed with 4 screws at the corners (4 screws included)
  • 4 internal posts near corners for mounting PCB
  • Top has a flat, slightly indented surface to accept a printed label of 3.35" x 5.85"
  • Inner Dimensions: 3.5"W x 5.95"L x 0.6" Tall
  • Outer Dimensions: 3.75"W x 6.25"L x 0.9" Tall
  • Color: Light Brown


Report a problem
Suggest a product
Specification Value
Product TypeCase
Length (in.)6.25
Width (in.)3.75
Height (in.)0.9
MaterialABS Plastic
ColorLight Brown
Additional Feature2-Piece with recessed surface for label


Report a problem
Suggest a product