Shrouded Banana Test Lead Kit

You may also like:
2249-C-24 2249-C-24
240-052 240-052
2249-C-72 2249-C-72
4555-0 4555-0
4555-2 4555-2
1581-0 1581-0

$49.95 ea

36 ship on Aug. 21
Lead time 2 weeks


  • Web Exclusive
# of units Price
1+ $49.95
5+ $47.39

Request a Large Quantity Quote

Shrouded Banana Test Lead Kit

Features:

  • Test accessories comply with IEC 61010-031
  • Test probes with a right-angle banana plug are ideal for use with hand held digital multimeter
  • Extended slide on tip adapter fits directly over probe, allowing testing of hard to reach test points
  • Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increasedsafety
  • Compatible with most Fluke, H.P., Tektronic & Wavetekdigital multimeters
  • Ratings: IEC 61010-031, CAT III 1000 V (with protective cap), CAT II 1000 V (without protectivecap). Current: 10 Amperes
  • Wire: 18 AWG, 192 x 41 bare copper
  • Probe Body: Outer Insulation -Santoprene® Rubber

    Kit Includes:

  • Model 6264: Probe Adapter Alligator Tip
  • Model 6262: Probe Adapter Extended Fine Tip
  • Model 5519A: 48" Probe to Right Angle DMM Plug

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product