Banana Plug User Installed Red 10 Pack 18-22 AWG Cat II 300 Volt

You may also like:
SF-105B-R SF-105B-R
Jameco BenchPro
GIP006-R GIP006-R
Jameco BenchPro
SF-101CP-R SF-101CP-R
Jameco BenchPro
G2P004-R G2P004-R
Jameco BenchPro
G2P002-R G2P002-R
Jameco BenchPro
5250 5250
Pomona Electronics

$39.19 ea

1 Day Lead Time


  • Jameco Part no.: 2116242
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6383-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
18+ $39.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 18
Red Banana Plug, User Installed (18-22 AWG)

Features:
  • Attaches to your wire with commonly available crimp tools or by soldering
  • Can be used on stranded wire from 18 to 22 AWG with an insulation diameter from 0.060" to 0.150"
  • Provides safe and secure connections to 4mm shrouded banana jacks recessed for shrouded plugs
  • Compatible with most digital multimeters from Fluke, Wavetek, Agilent, Amprobe, Greenlee and others
  • Will comply with IEC1010 CAT II, 300V when properly assembled
  • 10 Pack

Materials:
  • Banana Plug: Nickel plated Brass and Beryllium Copper
  • Insulation: Santoprene® (Thermoplastic Elastomer)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product