Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25k Ohm 3/8" Square Cermet Potentiometer Single Turn 1/2 Watt

You may also like:
63P25K/72PR25K/3386P-1-VP 63P25K/72PR25K/3386P-1-VP
63M205 (3386F-1-205) 63M205 (3386F-1-205)
63M252 (3386K-1-252) 63M252 (3386K-1-252)
63T203 (3386T-1-203) 63T203 (3386T-1-203)
63S253 (3386C-1-253) 63S253 (3386C-1-253)
63S1K/72XLR1K(3386C-1-102 63S1K/72XLR1K(3386C-1-102
63S5K (3386C-1-502) 63S5K (3386C-1-502)
Slashed Prices - Limited Quantity

$1.25 ea

445 ship on Feb. 27


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.79
1000+ $0.69

Request a Large Quantity Quote

25kΩ Square Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 100Ω to 25kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyF
    Resistance (Ohms)25000
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns1
    Actuator TypeSide Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product