BI Technologies 63P501/72PR500 (3386P-1-5

You may also like:
3006P-1-501(43P501/8035EK500 3006P-1-501(43P501/8035EK500
Jameco ValuePro
3386P-1-LS500(501) 3386P-1-LS500(501)
Jameco ValuePro
3386P-1-102LF/VP 3386P-1-102LF/VP
Jameco ValuePro
3386P-1-105 3386P-1-105
Allen Bradley
3386P-1-103 3386P-1-103
Bourns
3386P-1-104VP/LF 3386P-1-104VP/LF
Jameco ValuePro
63P202 (3386P-1-202) 63P202 (3386P-1-202)
Spectrol/Vishay Corporation
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)
BI Technologies

$0.49 ea

18,690 In Stock
More Available – 5 weeks


  • Jameco Part no.: 43123
  • Manufacturer: BI Technologies
  • Manufacturer no.: 63P501/72PR500 (3386P-1-5
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.439
100+ $0.35
500+ $0.25
2000+ $0.225

Request a Large Quantity Quote

500Ω Trimming Cermet Potentiometer

Features

  • Resistance: 500Ω
  • Tolerance:±10%
  • Power: 0.5W
  • Size: 0.375in Square (9.53mm)
  • Height: 0.19in (4.83mm)
  • Shaft Diameter: 0.12in (3.15mm)
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyP
    Resistance (Ohm)500
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width9.53 mm
    Height4.83 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance500 Ohm


    Report a problem
    Suggest a product