Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Buzzer 9-12VDC 25mA 300Hz to 500Hz Flange Mount

You may also like:
AC-1205G-N1LF AC-1205G-N1LF
TDB05LFPN TDB05LFPN
DBX05LF-PN-R DBX05LF-PN-R
CEM-1205C CEM-1205C
MDB03BFLF-PN MDB03BFLF-PN
TDB12LF-PN TDB12LF-PN

$1.79 ea

689 ship on Nov. 2
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 140695
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 63S1120LFLFLA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.55
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

Audio Buzzer 9-12VDC 25mA 300Hz to 500Hz Flange Mount

Features:

  • Operating voltage (Vp-p/mA): 12/25
  • Voltage range (Vp-p): 9-15
  • Frequency: 400Hz
  • Sound: 75 dB
  • Size: 1.3"L x 0.7"W x 0.6"H


Report a problem
Suggest a product
Specification Value
Frequency (Hz)400
Operating Voltage (Vp-p/mA)12/25
Voltage Range (Vp-p)9 to 15
Sound (dB)75
Size (H" x Dia.").60 x 1.3


Report a problem
Suggest a product