Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100k 3/8" Square Cermet Potentiometer 1 Turn

You may also like:
63S104/72XLR100K (3386C-1 63S104/72XLR100K (3386C-1
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Slashed Prices - Limited Quantity

$0.69 ea

231 ship on May. 28


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

100kΩ Square Sealed Cermet Trimmer Potentiometer

Features:

  • Resistance: 100Ω to 100kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turn: 1
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Side adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyB
Resistance (Ohms)100000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)9.53
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)3.15


Report a problem
Suggest a product