50KΩ 3/8" Square Cermet Potentiometer Single-Turn 1/2W

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K - 502 3386T-1-LS5K - 502
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

2,031 In Stock


  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
250+ $0.19
500+ $0.15

Request a Large Quantity Quote

50kΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 50kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single turn
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyX
    Resistance (Ohm)50000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance50 KOhm


    Report a problem
    Suggest a product