# of units | Price |
---|---|
30+ | $1.69 |
150+ | $1.39 |
750+ | $1.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | FEMALE |
Total Number of Contacts | 6 |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 640136 |
Mixed Contacts | NO |
Mounting Type | CABLE |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Part Number Type | PART |
Product Type | SINGLE PART CARD EDGE CONN |
Additional Feature | COMPATIBLE CONTACTS: 350011-1; 350011-3; 350011-2; 61668-5; 640020-1 |
UL Flammability Code | 94V-0 |
CAGE Code | 0PJN9 |