TE Connectivity 640250-5

TE Connectivity Rohs logo
640250-5
You may also like:
26-60-4050 26-60-4050
Molex
09-50-3031 09-50-3031
Molex
CH393-06 / 7900F-6-R CH393-06 / 7900F-6-R
Jameco ValuePro
09-50-3041 09-50-3041
Molex
CH393-03 / 7900F-3-R CH393-03 / 7900F-3-R
Jameco ValuePro
26-60-4030 26-60-4030
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 236179
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640250-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.18
100+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
0.156" (3.96mm) Female Housing

With Locking Ramp
  • Voltage and current rating: 250VAC @ 6.5A maximum
  • Material: nylon, unreinforced 94V-0
  • Dielectric withstanding voltage: 2kVAC
  • Insulation resistance: 1,000Mohm minimum
  • Hole diameter: .054" (1.37mm)
  • Dimensions: (A) .660"; (B) .250"; (C) .100"; (D) .0365"
  • Positions: 5


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product