# of units | Price |
---|---|
135+ | $0.38 |
675+ | $0.30 |
3375+ | $0.26 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Current Rating | 6.5 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Nylon, GF |
Body Orientation | Straight |
Housing Color | Natural/White |
Terminal Pitch | 3.96mm |
Additional Feature | Locking Ramp |
UL Flammability Code | 94V-0 |