# of units | Price |
---|---|
130+ | $0.39 |
650+ | $0.31 |
3250+ | $0.28 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Mini-Universal MATE-N-LOK |
Gender | Socket |
Wire Gauge (AWG) | 10-12 |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Voltage Rating | 600 VAC |
Current Rating | 19 A |
Mounting Type | Crimp |