HEADER,MTA156,4 POS,STR. AMP# 640383-4

TE Connectivity Rohs logo
640383-4
You may also like:
A000040 A000040
Arduino
G85-20-R G85-20-R
Jameco ValuePro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 231474
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640383-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
79+ $0.35
395+ $0.32
1975+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 79
AMP 0.156" (3.96mm) Male Header
Straight Header
  • Voltage and current rating: 600VAC @ 7.0A
  • 0.045" square posts
  • Contact material/plating: copper alloy/tin
  • Insulator material: polyester
  • UL94V-0 flammability rating
  • Solder tail material/plating: copper alloy/tin
  • Dimensions: (A) .450" (B) .125" (C) .125"
  • Positions: 4

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product