Connector Unshrouded Header 2 Position 3.96mm Solder Right Angle Thru-Hole

TE Connectivity
640385-2
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.15 ea

3 ship on Jun. 21


  • Jameco Part no.: 755809
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640385-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.15
950+ $0.12
1900+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Connector Unshrouded Header 2 Position 3.96 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts2
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
TypeUnshrouded Header
Family640385
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth16.26mm
Product Height5.72mm
Product Length7.92mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product