Connector Wire to Board Header 5 Position 3.96mm Solder Right Angle Thru-Hole

TE Connectivity
640387-5
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.75 ea

15 ship on Jun. 24


  • Jameco Part no.: 755868
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640387-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.75
200+ $0.64
400+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Connector Wire to Board Header 5 Position 3.96 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts5
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
TypeWire to Board
Family640387
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch3.96mm
Product Depth17.32mm
Product Height7.62mm
Product Length19.81mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product