Connector Wire to Board Header 3 Position 3.96 mm Solder Right Angle Thru-Hole

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.53 ea

1,067 ship on Oct. 4


  • Jameco Part no.: 232371
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640389-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.44
2375+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95

Connector Wire to Board Header 3 Position 3.96 mm Solder Right Angle Thru-Hole

AMP 0.156" (3.96mm) Male Header
Right Angle Friction Lock Header
  • Voltage and current rating: 600VAC @ 7.0A
  • 0.045" square posts
  • Contact material/plating: copper alloy/tin
  • Insulator material: polyester
  • UL94V

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product