Connector IDC Connector Female 2 Position 3.96mm IDT Right Angle Cable Mount

$0.29 ea


  • Part no.: 524648
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640428-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.26
100+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector IDC Connector Female 2 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts2
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640428
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
Product Height18.42mm
Product Length7.92mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product