Connector IDC Connector Female 4 Position 3.96mm IDT Right Angle Cable Mount

$0.65 ea


  • Part no.: 524656
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640428-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.54
50+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector IDC Connector Female 4 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts4
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640428
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
Product Height18.42mm
Product Length15.85mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product