Connector IDC Connector Female 8 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 524752
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640440-8
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
60+ $0.49
300+ $0.42
600+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Connector IDC Connector Female 8 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts8
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640440
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length20.32mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product