Connector IDC Connector Female 2 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

You may also like:
E842-816-2030-1AA E842-816-2030-1AA
JS-1105-T-R JS-1105-T-R
7000-1X40SG-R 7000-1X40SG-R
08-50-0114 08-50-0114
1X36SG 1X36SG
7400-1X8SG-R 7400-1X8SG-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 524824
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640442-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
160+ $0.21
800+ $0.16
1600+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
Connector IDC Connector Female 2 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts2
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
Housing ColorBlue
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640442
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length5.08mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product