MTA-156 5-Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.27 ea

Call 1-800-831-4242


  • Jameco Part no.: 231571
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640445-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

MTA-156 5-Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder

Specifications

  • Series: MTA-156
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.156" (3.96 mm)
  • Number of Positions: 5
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.4" (10.16 mm)
  • Contact Length - Post: 0.125" (3.18 mm)
  • Overall Contact Length: 0.65" (16.51 mm)
  • Insulation Height: 0.425" (10.8 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic, Glass Filled
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 600 VAC
  • Applications: General Purpose, Industrial
  • Base Number: 640445


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts8
Number of Rows1
Current RatingN/A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic, GF
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch3.96mm
Additional FeatureFriction Lock
UL Flammability Code94V-0


Report a problem
Suggest a product