6 Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
39-01-2245 39-01-2245
Molex
43860-0001 43860-0001
Molex

$0.33 ea

2,243 ship on Dec. 15


  • Jameco Part no.: 231589
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640445-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
20000+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20,000

6 Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder

Specifications

  • Series: MTA-156
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.156" (3.96 mm)
  • Number of Positions: 6
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.4" (10.16 mm)
  • Contact Length - Post: 0.125" (3.18 mm)
  • Overall Contact Length: 0.65" (16.51 mm)
  • Insulation Height: 0.425" (10.8 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic, Glass Filled
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 600 VAC
  • Applications: General Purpose, Industrial
  • Base Number: 640445


Report a problem
Suggest a product
Specification Value
FamilyMTA-156
Product TypePin Header
Body/Shell StyleShrouded - 1 Wall
GenderMale Pin
Number of Contacts6
Number of Rows1
Body OrientationStraight
MountingThrough Hole
TerminationSolder
Fastening MethodFriction Lock
Additional FeatureN/A
Pitch0.156 in., 3.96 mm
Current Rating7 A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic, GF
Housing ColorNatural/White
UL Flammability Code94 V-0


Report a problem
Suggest a product