TE Connectivity 640445-8

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$0.73 ea

19 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 231600
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640445-8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
150+ $0.73
300+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150

8 Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder

Specifications

  • Series: MTA-156
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.156" (3.96 mm)
  • Number of Positions: 8
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.4" (10.16 mm)
  • Contact Length - Post: 0.125" (3.18 mm)
  • Overall Contact Length: 0.65" (16.51 mm)
  • Insulation Height: 0.425" (10.8 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic, Glass Filled
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 600 VAC
  • Applications: General Purpose, Industrial
  • Base Number: 640445


Report a problem
Suggest a product
Specification Value
FamilyMTA-156
Product TypeHeader
Body/Shell StyleBoard to Cable/Wire Shrouded - 1 Wall
GenderMale Pin
Number of Contacts8
Number of Rows1
Body OrientationStraight
MountingThrough Hole
TerminationSolder
Fastening MethodFriction Lock
Additional FeatureN/A
Pitch0.156 in., 3.96 mm
Current Rating7 A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic, GF
Housing ColorNatural/White
UL Flammability Code94 V-0


Report a problem
Suggest a product