TE Connectivity 640456-7

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$0.33 ea

28,925 ship on Apr. 5


  • Jameco Part no.: 613982
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640456-7
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
300+ $0.33
600+ $0.297

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300

7 Position Shrouded Male Pin Header 0.100" (2.54mm) Through Hole Solder

Specifications

  • Series: MTA-100
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 7
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.295" (7.49 mm)
  • Contact Length - Post: 0.14" (3.56 mm)
  • Overall Contact Length: 0.535" (13.59 mm)
  • Insulation Height: 0.305" (7.75 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 250 VAC
  • Applications: General Purpose
  • Base Number: 640456


Report a problem
Suggest a product
Specification Value
FamilyMTA-100
Product TypeHeader
StyleBoard to Cable/Wire Shrouded - 1 Wall
GenderMale Pin
Number of Contacts7
Number of Rows1
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodFriction Lock
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product