2 Position Shrouded Male Pin Header 0.100" (2.54mm) Through Hole Right Angle Friction Lock

You may also like:
70553-0001 70553-0001
Molex
1-640456-2 1-640456-2
TE Connectivity
1-640456-5 1-640456-5
TE Connectivity

$0.17 ea

Call 1-800-831-4242


  • Jameco Part no.: 524859
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640457-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
330+ $0.17
1650+ $0.13
8250+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 330

2 Position Shrouded Male Pin Header 0.100" (2.54mm) Through Hole Right Angle Friction Lock

Specifications

  • Series: MTA-100
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 2
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.295" (7.49 mm)
  • Contact Length - Post: 0.14" (3.56 mm)
  • Overall Contact Length: n/a
  • Insulation Height: 0.225" (5.72 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 250 VAC
  • Applications: General Purpose
  • Base Number: 640457


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts2
Number of Rows1
Body OrientationRight Angle
Termination MethodSolder


Report a problem
Suggest a product