Connector Wire to Board Header 3 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.17 ea

15,407 ship on Jun. 24


  • Jameco Part no.: 524867
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640457-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
180+ $0.17
900+ $0.15
1800+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 180
Connector Wire to Board Header 3 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts3
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
TypeWire to Board
Family640457
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.04mm
Product Height5.71mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product