Connector Rectangular PIN 2 Position 4.19mm Solder Straight Thru-Hole Automotive

TE Connectivity Rohs logo
640497-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

855068">Substitute Products

  • Jameco Part no.: 855068
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640497-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector Rectangular PIN 2 Position 4.19mm Solder Straight Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact GenderMALE
Number of Contacts2
TerminationSOLDER
Mounting TypeBOARD
Additional FeaturePIN HEADER
Manufacturer Series640497
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialNYLON
Mating Information1-640517-0
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
JESD-97 Codee3


Report a problem
Suggest a product