1 Pair Insulation Piercing Clips with Steel Tip and Spring 70V 1A

You may also like:
SF-105B-R SF-105B-R
Jameco Benchpro
GIP006-R GIP006-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
5250 5250
Pomona Electronics

$44.75 ea

3 Weeks Lead Time


  • Jameco Part no.: 2178101
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6405/POM
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9031808080
  • Web Exclusive
# of units Price
2+ $44.75
5+ $42.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Insulation Piercing Clips - 2 Pack

Features:

  • Make contact with insulated wires without cutting or stripping insulation
  • Spring loaded double "V" clamp holds wire centered for piercing needle
  • Pierces insulation on wires from 22 to 14 AWG (0.030" through 0.180" diameter).
  • Tiny hole left in insulation can easily be sealed
  • High visibility bright yellow body
  • Mates with standard 0.16" (4mm) banana plug test leads, with or without safety shroud
  • Rotating banana jack will not twist test lead while the needle is screwed into wire
  • Piercing tip material: Hardened stainless steel
  • Spring material: Steel
  • Brass jack
  • Nylon body
  • Operating voltage: 33Vrms / 70VDC max. @ 1A max.
  • Length: 4 inches
  • Includes 2 clips: 1 with red cap, 1 with black cap

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeInsulation Piercing Clips
    ColorBlack, Red
    Piece Count2
    Current Rating1 A
    Voltage Rating33 VAC, 70 VDC
    Housing MaterialNylon
    Contact MaterialStainless Steel, Brass
    Contact PlatingN/A
    Length4 in.


    Report a problem
    Suggest a product