This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
755964">Substitute Products# of units | Price |
---|---|
160+ | $0.32 |
800+ | $0.27 |
4000+ | $0.24 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Polyester |
Body Orientation | Straight |
Housing Color | Natural/White |
Terminal Pitch | 3.96mm |
Additional Feature | Closed End |
UL Flammability Code | 94V-0 |