# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.25 |
100+ | $0.22 |
500+ | $0.21 |
Specification | Value |
---|---|
Product Type | Quick Connect |
Stud Size | 0.250" x 0.032" |
Wire Gauge (AWG) | 16-14 |
Gender | Female |
Insulation | Nylon |
Color | Blue |
Width | 0.300 in. |
Length | 0.920 in. |
Plating | Tin |
Body Material | Brass |