# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.27 |
100+ | $0.24 |
500+ | $0.22 |
1000+ | $0.19 |
Specification | Value |
---|---|
Product Type | Quick Connect |
Stud Size | 0.110" x 0.020" |
Wire Gauge (AWG) | 22-18 |
Gender | Female |
Insulation | Nylon |
Color | Red |
Width | 0.160 in. |
Length | 0.800 in. |
Plating | Tin |
Body Material | Brass |