Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test Equipment Accessories
Test Probes
Back Probe Pin Bright Yellow 10Pack Reachannel Upto 1" Deep 3A Max
View larger image
Jameco Part no.:
2116277
Manufacturer:
Pomona Electronics
Manufacturer p/n:
6411
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8544420000
Data Sheet (current)
[111 KB ]
You may also like:
SF-105B-R
Jameco BenchPro
GIP006-R
Jameco BenchPro
SF-101CP-R
Jameco BenchPro
G2P004-R
Jameco BenchPro
G2P002-R
Jameco BenchPro
5250
Pomona Electronics
$31.39
ea
1 Day Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
23+
$31.39
Request a Large Quantity Quote
NOTE:
Order in multiples of 23
WARNING: Proposition 65
Jameco Part no.:
2116277
Manufacturer:
Pomona Electronics
Manufacturer no.:
6411
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8544420000
Data Sheet (current)
[111 KB ]
Web Exclusive
# of units
Price
23+
$31.39
Request a Large Quantity Quote
NOTE:
Order in multiples of 23
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Back Probe Pin
Features:
Make connections to terminals inside connectors up to 1" (24.39mm) deep
Pin can be bent to fit into tight spaces
Banana Jack fits modular test leads, such as Pomona models 5907A, 5908A and 5909A
Bright yellow color is easy to find in poor light
10 Pack
Materials:
Jack: Brass
Tip Insulation: Polypropylene, Yellow
Tip: Nickel Plated Beryllium Copper
Boot Insulation: Vinyl, Yellow
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Back Probe Pin Bright Yellow 10Pack Reachannel Upto 1" Deep 3A Max
Image is representative only