Specification |
Value |
Product Type | COMBINATION LINE CONNECTOR |
Contact Gender | MALE |
Number of Contacts | 6 |
Termination | SOLDER |
Mounting Type | BOARD |
Additional Feature | MATE-N-LOK |
Manufacturer Series | 641832 |
Contact Material | PHOSPHOR BRONZE |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | NO |
Zero Insertion Force | NO |
UL Flammability Code | 94V-2 |
Shell Material | POLYAMIDE |
Mating Information | 640585-1 |
Option | GENERAL PURPOSE |
Contact Finish - Termination | TIN |
Contact Finish - Mating | TIN |
JESD-97 Code | e3 |
Report a problem
Suggest a product