Connector Header 12 Position 6.35mm Solder Straight Thru-Hole 12 Terminal 1 Port

TE Connectivity Rohs logo
641973-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

857371">Substitute Products

  • Jameco Part no.: 857371
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 641973-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector Header 12 Position 6.35mm Solder Straight Thru-Hole 12 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact GenderMALE
Number of Contacts12
TerminationSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK, POLARIZATION AVAILABLE
Manufacturer Series641973
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-2
Shell MaterialPOLYAMIDE
Mating Information1-480708-0
OptionGENERAL PURPOSE
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
JESD-97 Codee3


Report a problem
Suggest a product