Connector Power Header 15 Position 6.35mm Solder Straight Through Hole 15 Terminal 1 Port

TE Connectivity
641976-1
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$2.89 ea

400 ship on Jun. 24


  • Jameco Part no.: 756318
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 641976-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $2.89
50+ $2.49
100+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 15 Position 6.35mm Solder Straight Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
TypePower
Number of Contacts15
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family641976
GenderHDR
Number of Terminals15
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
Termination MethodSolderable


Report a problem
Suggest a product