Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

TE Connectivity 643813-6

TE Connectivity
643813-6
You may also like:
3-643813-6 3-643813-6
TE Connectivity
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 858146
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 643813-6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
50+ $0.60
250+ $0.49
500+ $0.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

MTA-100 Header Receptacle - 6 Position

  • Product type: Connector
  • Connector type: Connector assembly
  • Connector style: Receptacle
  • Product line: MTA-100
  • Centerline: 2.54 mm (0.1")
  • Application use: Wire-to-post
  • Applies to: W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product