Connector Wire to Board Header 7 Position 3.96 mm Solder Straight Thru-Hole

TE Connectivity
644752-7
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.60 ea

1,005 ship on Jun. 21


  • Jameco Part no.: 756879
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 644752-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $0.60
250+ $0.52
500+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Connector Wire to Board Header 7 Position 3.96 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts7
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
TypeWire to Board
Family644752
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7/ContactA
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth7.62mm
Product Height13.33mm
Product Length27.74mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product