62 Position Female Dual Edge Connector 0.100" (2.54mm)

You may also like:
2-530843-9 2-530843-9
Arndt Electronics
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-80C-20 50-80C-20
Cinch Connectors
Clearance

$2.95 ea

10% discount applied in cart

13 In Stock


  • Jameco Part no.: 2286999
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 645235-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

62 Position Female Dual Edge Connector 0.100" (2.54mm)

Features:

  • Number of Positions: 62
  • Pitch: 0.100" (2.54mm)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts62
Number of Rows2
Body OrientationStraight
Pitch2.54 mm
Depth9.34 mm
Length82.55 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorGreen
Additional FeatureSolder Tab Without Flange


Report a problem
Suggest a product