# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 120 |
Number of Rows | 2 |
Body Orientation | Straight |
Pitch | 2.54 mm |
Depth | 9.34 mm |
Length | 156.21 mm |
Mounting | Through Hole |
Contact Plating | Gold Flash |
Housing Color | Black |
Additional Feature | Solder Tab Without Flange |