Connector LC Adapter Single Mode Duplex RCP/RCP Straight Panel Mount 0.2dB

TE Connectivity Rohs logo
6457567-4
You may also like:
86025-5400 86025-5400
Molex
HFBR-1414PZ HFBR-1414PZ
BROADCOM CORPORATION
5504971-3 5504971-3
TE Connectivity
PC01-FS9S-FCMS-01625-02.0-MM PC01-FS9S-FCMS-01625-02.0-MM
TE Connectivity
86143-1000 86143-1000
Molex
K2-LCLC-02 K2-LCLC-02
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

966948">Substitute Products

  • Jameco Part no.: 966948
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6457567-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
5+ $10.49
25+ $9.44
50+ $8.43

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector LC Adapter Single Mode Duplex RCP/Receptacle Straight Panel Mount 0.2dB

Report a problem
Suggest a product
Specification Value
TypeLC Adapter
GenderReceptacle/Receptacle
Fiber Cable TypeDuplex
ModeSingle Mode
Housing ColorBlue
Insertion Loss0.2dB
Body OrientationStraight
MountingPanel Mount
Housing MaterialThermoplastic
Minimum Operating Temperature-40°C
Maximum Operating Temperature75°C
Family6457567
Depth9.3 mm
Height22.1 mm
Length29.2 mm
Termination MethodCrimp
Product TypeConnector Fiber Optics


Report a problem
Suggest a product