Aluminum Electrolytic Capacitor Bi-Polar 1uF 50V 20% 85C

You may also like:
R1/50 R1/50
Jameco Valuepro
ECE-A1HKS010 ECE-A1HKS010
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2283471
  • Manufacturer: Nichicon
  • Manufacturer no.: 647-UES1H010MDM
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor Bi-Polar 1uF 50V 20% 85C

Specifications

  • Capacitance: 1 µF (1,000 nF / 1,000,000 pF)
  • Tolerance: ±20%
  • Voltage - Rated: 50 V
  • Lifetime @ Temp.: 1000 Hrs @ 85°C
  • Operating Temperature: -40°C to 85°C
  • Polarization: Bi-Polar
  • Applications: Audio
  • Lead Spacing: 0.079" (2.00mm)
  • Size: 0.197" Dia (5.00mm)
  • Height - Seated (Max): 0.492" (12.50mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)5 x 12.5 x 2
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch2 mm
Height12.5 mm
Body Diameter5 mm
Capacitance1 µF


Report a problem
Suggest a product