Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test Equipment Accessories
Test Leads
Pomona Electronics 6481
View larger image
Jameco Part no.:
2116285
Manufacturer:
Pomona Electronics
Manufacturer p/n:
6481
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8544420000
Description:
Euro Automotive Conn Adapter 18 Piece Red/Black 48" Test Lead
Data Sheet (current)
[153 KB ]
You may also like:
GAL01
Jameco BenchPro
05-A-081-R
Jameco BenchPro
05-A-078-R
Jameco BenchPro
05-A-082-R
Jameco BenchPro
05-A-079-R
Jameco BenchPro
FC-15B-R
Jameco BenchPro
$107.99
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
7+
$107.99
Request a Large Quantity Quote
NOTE:
Order in multiples of 7
WARNING: Proposition 65
Jameco Part no.:
2116285
Manufacturer:
Pomona Electronics
Manufacturer no.:
6481
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8544420000
Data Sheet (current)
[153 KB ]
Web Exclusive
# of units
Price
7+
$107.99
Request a Large Quantity Quote
NOTE:
Order in multiples of 7
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
European Automotive Test Connector Adapter Set
Features:
18-piece kit includes one red and one black set of each pin & socket size along with a set of 48" (1.2m) red and black test leads
Test adapters are ideal for rapid testing of the hard-to-get at contacts of multi-pin/socket connectors
Round pins and socket adapters
Flexible tip allows testing of adjacent contacts
Full insulation protects against shorting or contact damage
Test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
Model 4690 also fit 0.025in (0.63mm) sq. pins
Includes:
Kit contains one red and one black adapter of each model: 3560, 3561, 3562, 3563, 3564, 3565, 4690, 4691 and one set of Model 6358 test leads.
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Euro Automotive Conn Adapter 18 Piece Red/Black 48" Test Lead
Image is representative only